
NVMFWS9D6P04M8LT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS9D6P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFWS9D6P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFWS9D6P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS9D6P04M8LT1G |
Description | MV8 P-CH 40V SO-8FL PORTFOLIO EX |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 17.1A (Ta), 77A (Tc) 3.7W (Ta), 75W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 580µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2002 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 17,72240 Kč | 443,06 Kč |
| 100 | 15,68130 Kč | 1 568,13 Kč |
| 250 | 14,70700 Kč | 3 676,75 Kč |
| 500 | 14,11990 Kč | 7 059,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,00448 Kč | 19 506,72 Kč |
| 3 000 | 12,66004 Kč | 37 980,12 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |








