
SBRA8160NT3G | |
|---|---|
DigiKey Part Number | 488-SBRA8160NT3GTR-ND - Tape & Reel (TR) 488-SBRA8160NT3GCT-ND - Cut Tape (CT) 488-SBRA8160NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRA8160NT3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 100 | 11,33050 Kč | 1 133,05 Kč |
| 500 | 8,80194 Kč | 4 400,97 Kč |
| 1 000 | 7,98764 Kč | 7 987,64 Kč |
| 2 000 | 7,30258 Kč | 14 605,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,07510 Kč | 30 375,50 Kč |
| 10 000 | 5,65088 Kč | 56 508,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |










