DMTH8008SPSWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,07869 Kč
Datasheet
N-Channel 80 V 92A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8008SPSWQ-13

DigiKey Part Number
31-DMTH8008SPSWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH8008SPSWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 92A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI5060-8 (Type UX)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,69856 Kč24 246,40 Kč
5 0009,01877 Kč45 093,85 Kč
7 5009,01077 Kč67 580,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9,69856 Kč
Unit Price with VAT:11,73526 Kč