
BZX84C10VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C10VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C10VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C10VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10VLYFHT116 |
Description | DIODE ZENER 10V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00060 Kč | 300,06 Kč |
| 500 | 2,22284 Kč | 1 111,42 Kč |
| 1 000 | 1,97129 Kč | 1 971,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65100 Kč | 4 953,00 Kč |
| 6 000 | 1,48932 Kč | 8 935,92 Kč |
| 9 000 | 1,40687 Kč | 12 661,83 Kč |
| 15 000 | 1,31417 Kč | 19 712,55 Kč |
| 21 000 | 1,25926 Kč | 26 444,46 Kč |
| 30 000 | 1,20587 Kč | 36 176,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






