Diode 600 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2JQ-LTP

DigiKey Part Number
353-GS2JQ-LTPTR-ND - Tape & Reel (TR)
353-GS2JQ-LTPCT-ND - Cut Tape (CT)
353-GS2JQ-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2JQ-LTP
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,51500 Kč45,15 Kč
1002,83470 Kč283,47 Kč
5002,10148 Kč1 050,74 Kč
1 0001,86441 Kč1 864,41 Kč
2 0001,66441 Kč3 328,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,36607 Kč10 245,52 Kč
15 0001,24469 Kč18 670,35 Kč
22 5001,18281 Kč26 613,22 Kč
37 5001,11327 Kč41 747,62 Kč
52 5001,07209 Kč56 284,72 Kč
75 0001,03206 Kč77 404,50 Kč
187 5000,97116 Kč182 092,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč