


B57352V5104F360 | |
|---|---|
DigiKey Part Number | 495-7439-2-ND - Tape & Reel (TR) 495-7439-1-ND - Cut Tape (CT) 495-7439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57352V5104F360 |
Description | THERM NTC 100KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57352V5104F360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,43400 Kč | 37,17 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,54280 Kč | 163,57 Kč |
| 50 | 6,21120 Kč | 310,56 Kč |
| 100 | 5,90670 Kč | 590,67 Kč |
| 500 | 5,29612 Kč | 2 648,06 Kč |
| 1 000 | 5,06934 Kč | 5 069,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,26716 Kč | 17 068,64 Kč |
| 8 000 | 4,10789 Kč | 32 863,12 Kč |
| 12 000 | 4,02099 Kč | 48 251,88 Kč |
| 20 000 | 3,91761 Kč | 78 352,20 Kč |
| 28 000 | 3,85304 Kč | 107 885,12 Kč |
| 40 000 | 3,78749 Kč | 151 499,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










