Parametric Equivalent

AES2JF-HF | |
|---|---|
DigiKey Part Number | 641-AES2JF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES2JF-HF |
Description | DIODE STANDARD 600V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | AES2JF-HF Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2J | SMC Diode Solutions | 0 | 1655-ES2JCT-ND | 8,40000 Kč | Parametric Equivalent |
| ES2J_R1_00001 | Panjit International Inc. | 0 | 3757-ES2J_R1_00001CT-ND | 10,08000 Kč | Parametric Equivalent |
| ES2JA | Taiwan Semiconductor Corporation | 14 261 | 1801-ES2JACT-ND | 12,60000 Kč | Parametric Equivalent |
| ES2JA R3G | Taiwan Semiconductor Corporation | 1 749 | ES2JAR3GCT-ND | 23,31000 Kč | Parametric Equivalent |
| ES2JA-T | Taiwan Semiconductor Corporation | 0 | 1801-ES2JA-TTR-ND | 1,43176 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,33288 Kč | 23 328,80 Kč |
| 20 000 | 2,19429 Kč | 43 885,80 Kč |
| Unit Price without VAT: | 2,33288 Kč |
|---|---|
| Unit Price with VAT: | 2,82278 Kč |










