Similar

ES2J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES2J_R1_00001TR-ND - Tape & Reel (TR) 3757-ES2J_R1_00001CT-ND - Cut Tape (CT) 3757-ES2J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J_R1_00001 |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1J-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | US1J-M3/5AT-ND | 1,95053 Kč | Similar |
| AES2JF-HF | Comchip Technology | 0 | 641-AES2JF-HFTR-ND | 2,33288 Kč | Parametric Equivalent |
| ES2J | SMC Diode Solutions | 0 | 1655-ES2JCT-ND | 8,40000 Kč | Parametric Equivalent |
| ES2JA | Taiwan Semiconductor Corporation | 14 261 | 1801-ES2JACT-ND | 12,60000 Kč | Parametric Equivalent |
| ES2JA R3G | Taiwan Semiconductor Corporation | 1 749 | ES2JAR3GCT-ND | 23,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 1,45932 Kč | 7 880,33 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





