Similar
Similar
Similar

US1J-M3/5AT | |
|---|---|
DigiKey Part Number | US1J-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1J-M3/5AT |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS1J-LTP | MCC (Micro Commercial Components) | 63 341 | GS1J-LTPMSCT-ND | 3,78000 Kč | Direct |
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | 1,22355 Kč | Similar |
| CSFA105-G | Comchip Technology | 10 167 | 641-1179-1-ND | 13,23000 Kč | Similar |
| CSFM105-G | Comchip Technology | 0 | CSFM105-G-ND | 3,57235 Kč | Similar |
| ES1JE-TP | MCC (Micro Commercial Components) | 0 | ES1JE-TPMSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,95053 Kč | 29 257,95 Kč |
| Unit Price without VAT: | 1,95053 Kč |
|---|---|
| Unit Price with VAT: | 2,36014 Kč |






