Similar
Similar
Similar



US1JE-TP | |
|---|---|
DigiKey Part Number | US1JE-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1JE-TP |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMAE) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMAE) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1J-TP | MCC (Micro Commercial Components) | 14 707 | US1J-TPMSCT-ND | 5,88000 Kč | Direct |
| MRA4005T1G | onsemi | 106 369 | MRA4005T1GOSCT-ND | 7,98000 Kč | Similar |
| RF2L6STE25 | Rohm Semiconductor | 32 994 | RF2L6STE25CT-ND | 22,89000 Kč | Similar |
| US1J_R1_00001 | Panjit International Inc. | 1 344 | 3757-US1J_R1_00001CT-ND | 4,41000 Kč | Similar |





