Similar
Similar
Similar
Similar

CSFM105-G | |
|---|---|
DigiKey Part Number | CSFM105-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFM105-G |
Description | DIODE STANDARD 600V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1J-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | US1J-M3/5AT-ND | 1,95053 Kč | Similar |
| US1J-M3/61T | Vishay General Semiconductor - Diodes Division | 5 081 | US1J-M3/61TGICT-ND | 11,76000 Kč | Similar |
| US1JHE3_A/H | Vishay General Semiconductor - Diodes Division | 193 | US1JHE3_A/HGICT-ND | 12,81000 Kč | Similar |
| US1JHE3_A/I | Vishay General Semiconductor - Diodes Division | 2 304 | US1JHE3_A/IGICT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,57235 Kč | 8 930,88 Kč |
| 5 000 | 3,26326 Kč | 16 316,30 Kč |
| 7 500 | 3,23369 Kč | 24 252,68 Kč |
| Unit Price without VAT: | 3,57235 Kč |
|---|---|
| Unit Price with VAT: | 4,32254 Kč |


