Image for US1J-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1J-M3/61T

DigiKey Part Number
US1J-M3/61TGITR-ND - Tape & Reel (TR)
US1J-M3/61TGICT-ND - Cut Tape (CT)
US1J-M3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1J-M3/61T
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1J-E3/5ATVishay General Semiconductor - Diodes Division6 148US1J-E3/5ATGICT-ND11,55000 KčParametric Equivalent
US1J-E3/61TVishay General Semiconductor - Diodes Division29 665US1J-E3/61TGICT-ND5,25000 KčParametric Equivalent
US1JHE3_A/HVishay General Semiconductor - Diodes Division193US1JHE3_A/HGICT-ND12,81000 KčParametric Equivalent
US1JHE3_A/IVishay General Semiconductor - Diodes Division2 304US1JHE3_A/IGICT-ND12,81000 KčParametric Equivalent
CSFA105-GComchip Technology10 167641-1179-1-ND13,23000 KčSimilar
In-Stock: 5 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,20200 Kč72,02 Kč
1004,56920 Kč456,92 Kč
5003,43192 Kč1 715,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,79880 Kč5 037,84 Kč
3 6002,53131 Kč9 112,72 Kč
5 4002,39494 Kč12 932,68 Kč
9 0002,24156 Kč20 174,04 Kč
12 6002,15073 Kč27 099,20 Kč
18 0002,06241 Kč37 123,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč