Image for US1J-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1J-E3/5AT

DigiKey Part Number
US1J-E3/5ATGITR-ND - Tape & Reel (TR)
US1J-E3/5ATGICT-ND - Cut Tape (CT)
US1J-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1J-E3/5AT
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1J-E3/5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH1R06ASTMicroelectronics55 063497-3765-1-ND10,29000 KčDirect
CURA103-GComchip Technology10 000641-1186-1-ND13,23000 KčSimilar
CURA104-GComchip Technology10 000641-1187-1-ND13,23000 KčSimilar
CURA107-GComchip Technology8 043641-1188-1-ND13,23000 KčSimilar
ES1Jonsemi391 608ES1JFSCT-ND10,71000 KčSimilar
In-Stock: 6 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,55030 Kč455,03 Kč
5003,41806 Kč1 709,03 Kč
1 0003,05206 Kč3 052,06 Kč
2 0002,74371 Kč5 487,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,88649 Kč14 148,67 Kč
15 0001,72633 Kč25 894,95 Kč
22 5001,64472 Kč37 006,20 Kč
37 5001,55301 Kč58 237,88 Kč
52 5001,49870 Kč78 681,75 Kč
75 0001,44592 Kč108 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč