Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1J

DigiKey Part Number
ES1JFSTR-ND - Tape & Reel (TR)
ES1JFSCT-ND - Cut Tape (CT)
ES1JFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPD69-CMR1-06M-CT20Central Semiconductor Corp1CPD69-CMR1-06M-CT20-ND130,88000 KčSimilar
RFN1L6STE25Rohm Semiconductor1 435RFN1L6STE25CT-ND0,54000 KčSimilar
SA2J-E3/61TVishay General Semiconductor - Diodes Division15112-SA2J-E3/61TCT-ND0,48000 KčSimilar
US1J-13-FDiodes Incorporated20 242US1J-FDICT-ND0,35000 KčSimilar
US1J-E3/61TVishay General Semiconductor - Diodes Division29 665US1J-E3/61TGICT-ND0,40000 KčSimilar
In-Stock: 399 108
Factory Stock: 915 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,59300 Kč65,93 Kč
1004,17440 Kč417,44 Kč
5003,12660 Kč1 563,30 Kč
1 0002,78790 Kč2 787,90 Kč
2 0002,50233 Kč5 004,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,92294 Kč14 422,05 Kč
15 0001,76268 Kč26 440,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč