Image for SA2J-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2J-E3/61T

DigiKey Part Number
112-SA2J-E3/61TTR-ND - Tape & Reel (TR)
112-SA2J-E3/61TCT-ND - Cut Tape (CT)
112-SA2J-E3/61TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA2J-E3/61T
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH2R06ASTMicroelectronics44 729497-3777-1-ND11,76000 KčDirect
STTH2L06ASTMicroelectronics10 478497-3549-1-ND11,76000 KčSimilar
US1B-13-FDiodes Incorporated152 364US1B-FDICT-ND10,29000 KčSimilar
US1J-13-FDiodes Incorporated20 242US1J-FDICT-ND8,61000 KčSimilar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,37000 Kč73,70 Kč
1004,68260 Kč468,26 Kč
5003,51968 Kč1 759,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,87264 Kč5 170,75 Kč
3 6002,59926 Kč9 357,34 Kč
5 4002,45984 Kč13 283,14 Kč
9 0002,30313 Kč20 728,17 Kč
12 6002,21031 Kč27 849,91 Kč
18 0002,12006 Kč38 161,08 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč