


US1B-13-F | |
|---|---|
DigiKey Part Number | US1B-FDITR-ND - Tape & Reel (TR) US1B-FDICT-ND - Cut Tape (CT) US1B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1B-13-F |
Description | DIODE STANDARD 100V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| 2 000 | 2,37026 Kč | 4 740,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07448 Kč | 10 372,40 Kč |
| 10 000 | 1,89146 Kč | 18 914,60 Kč |
| 15 000 | 1,79817 Kč | 26 972,55 Kč |
| 25 000 | 1,69334 Kč | 42 333,50 Kč |
| 35 000 | 1,63124 Kč | 57 093,40 Kč |
| 50 000 | 1,57090 Kč | 78 545,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











