


US1B | |
|---|---|
DigiKey Part Number | 4878-US1BTR-ND - Tape & Reel (TR) 4878-US1BCT-ND - Cut Tape (CT) 4878-US1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 2,15440 Kč | 215,44 Kč |
| 500 | 1,58492 Kč | 792,46 Kč |
| 1 000 | 1,25820 Kč | 1 258,20 Kč |
| 2 000 | 1,06544 Kč | 2 130,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,80590 Kč | 6 044,25 Kč |
| 15 000 | 0,75593 Kč | 11 338,95 Kč |
| 22 500 | 0,74986 Kč | 16 871,85 Kč |
| 37 500 | 0,73520 Kč | 27 570,00 Kč |
| 52 500 | 0,72211 Kč | 37 910,78 Kč |
| 75 000 | 0,71992 Kč | 53 994,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




