
STTH2R06A | |
|---|---|
DigiKey Part Number | 497-3777-2-ND - Tape & Reel (TR) 497-3777-1-ND - Cut Tape (CT) 497-3777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R06A |
Description | DIODE STANDARD 600V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R06A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,62380 Kč | 462,38 Kč |
| 500 | 3,47390 Kč | 1 736,95 Kč |
| 1 000 | 3,10266 Kč | 3 102,66 Kč |
| 2 000 | 2,78990 Kč | 5 579,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,45097 Kč | 12 254,85 Kč |
| 10 000 | 2,24135 Kč | 22 413,50 Kč |
| 15 000 | 2,13450 Kč | 32 017,50 Kč |
| 25 000 | 2,01445 Kč | 50 361,25 Kč |
| 35 000 | 1,94336 Kč | 68 017,60 Kč |
| 50 000 | 1,87426 Kč | 93 713,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

