
UCC20520DWR | |
|---|---|
DigiKey Part Number | 296-47679-2-ND - Tape & Reel (TR) 296-47679-1-ND - Cut Tape (CT) 296-47679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC20520DWR |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC20520DWR Models |
Category | Pulse Width Distortion (Max) 5ns |
Mfr | Rise / Fall Time (Typ) 6ns, 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 4A, 6A |
Part Status Active | Voltage - Output Supply 3V ~ 18V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 75,92900 Kč | 759,29 Kč |
| 25 | 69,92320 Kč | 1 748,08 Kč |
| 100 | 63,32580 Kč | 6 332,58 Kč |
| 250 | 60,23824 Kč | 15 059,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,44102 Kč | 110 882,04 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |











