Image for US1JHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1JHE3_A/H

DigiKey Part Number
US1JHE3_A/HGITR-ND - Tape & Reel (TR)
US1JHE3_A/HGICT-ND - Cut Tape (CT)
US1JHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1JHE3_A/H
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
75 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1J-E3/5ATVishay General Semiconductor - Diodes Division6 148US1J-E3/5ATGICT-ND0,47000 KčParametric Equivalent
US1J-E3/61TVishay General Semiconductor - Diodes Division29 665US1J-E3/61TGICT-ND0,40000 KčParametric Equivalent
US1J-M3/61TVishay General Semiconductor - Diodes Division5 081US1J-M3/61TGICT-ND0,48000 KčParametric Equivalent
US1JHE3_A/IVishay General Semiconductor - Diodes Division2 304US1JHE3_A/IGICT-ND0,52000 KčParametric Equivalent
GF1Jonsemi26 493GF1JFSCT-ND0,57000 KčSimilar
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,03110 Kč503,11 Kč
5003,79182 Kč1 895,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,09511 Kč5 571,20 Kč
3 6002,80423 Kč10 095,23 Kč
5 4002,65590 Kč14 341,86 Kč
9 0002,48917 Kč22 402,53 Kč
12 6002,39041 Kč30 119,17 Kč
18 0002,29442 Kč41 299,56 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč