GS1JE-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 78 341
Unit Price: 3,78000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 424
Unit Price: 3,78000 Kč
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

GS1JE-TP

DigiKey Part Number
GS1JE-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1JE-TP
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS1J-LTPMCC (Micro Commercial Components)78 341GS1J-LTPMSCT-ND3,78000 KčMFR Recommended
S1JDiotec Semiconductor2 4244878-S1JCT-ND3,78000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes