CGRA4005-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 26 493
Unit Price: 14,07000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 78 341
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 106 369
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 197 278
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 142 779
Unit Price: 7,77000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,60068 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,60067 Kč
Datasheet

Similar


onsemi
In Stock: 38 096
Unit Price: 8,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 184 286
Unit Price: 5,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 044
Unit Price: 10,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,95053 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 081
Unit Price: 11,76000 Kč
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CGRA4005-G

DigiKey Part Number
CGRA4005-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGRA4005-G
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CGRA4005-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS1JE-TPMCC (Micro Commercial Components)0GS1JE-TP-ND0,00000 KčDirect
ES1JE-TPMCC (Micro Commercial Components)0ES1JE-TPMSCT-ND7,77000 KčSimilar
GF1Jonsemi26 493GF1JFSCT-ND14,07000 KčSimilar
GS1J-LTPMCC (Micro Commercial Components)78 341GS1J-LTPMSCT-ND3,78000 KčSimilar
MRA4005T1Gonsemi106 369MRA4005T1GOSCT-ND7,98000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,22355 Kč6 117,75 Kč
10 0001,10678 Kč11 067,80 Kč
15 0001,04724 Kč15 708,60 Kč
25 0000,98030 Kč24 507,50 Kč
35 0000,94064 Kč32 922,40 Kč
50 0000,90209 Kč45 104,50 Kč
125 0000,81748 Kč102 185,00 Kč
250 0000,78743 Kč196 857,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,22355 Kč
Unit Price with VAT:1,48050 Kč