RS1J-M3/61T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 2,62475 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 11 996
Unit Price: 8,82000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,22355 Kč
Datasheet

Similar


onsemi
In Stock: 391 502
Unit Price: 10,71000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 911
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 26 493
Unit Price: 14,07000 Kč
Datasheet

Similar


onsemi
In Stock: 106 369
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 196 978
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 142 779
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 8 538
Unit Price: 14,07000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,92143 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 013
Unit Price: 6,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 032
Unit Price: 10,29000 Kč
Datasheet
Image for RS1J-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1J-M3/61T

DigiKey Part Number
RS1J-M3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1J-M3/61T
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1J-13Diodes Incorporated0RS1JDITR-ND2,62475 KčUpgrade
RS1J-13-FDiodes Incorporated11 996RS1J-FDICT-ND8,82000 KčUpgrade
CGRA4005-GComchip Technology0CGRA4005-G-ND1,22355 KčSimilar
ES1Jonsemi391 502ES1JFSCT-ND10,71000 KčSimilar
FR1JDiotec Semiconductor3 9114878-FR1JCT-ND3,15000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
19 8001,60067 Kč31 693,27 Kč
Unit Price without VAT:1,60067 Kč
Unit Price with VAT:1,93681 Kč