Direct
Similar
Similar
Similar
Similar
Similar
Similar



RS1J-13 | |
|---|---|
DigiKey Part Number | RS1JDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1J-13 |
Description | DIODE STANDARD 600V 1A SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1J-13 Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1J-13-F | Diodes Incorporated | 11 996 | RS1J-FDICT-ND | 8,82000 Kč | Direct |
| RGF1J-E3/67A | Vishay General Semiconductor - Diodes Division | 9 791 | RGF1J-E3/67AGICT-ND | 35,49000 Kč | Direct |
| RS1J | onsemi | 29 064 | RS1JFSCT-ND | 9,03000 Kč | Direct |
| RGF1J | onsemi | 2 671 | RGF1JFSCT-ND | 15,54000 Kč | Upgrade |
| CFRA105-G | Comchip Technology | 0 | 641-1157-1-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,62475 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 2,62475 Kč |
|---|---|
| Unit Price with VAT: | 3,17595 Kč |








