
NRVUA160VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUA160VT3GTR-ND - Tape & Reel (TR) 488-NRVUA160VT3GCT-ND - Cut Tape (CT) 488-NRVUA160VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA160VT3G |
Description | DIODE STANDARD 600V 2A SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVUA160VT3G Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 000 | 3,75528 Kč | 3 755,28 Kč |
| 2 000 | 3,38782 Kč | 6 775,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,76838 Kč | 13 841,90 Kč |
| 10 000 | 2,54049 Kč | 25 404,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


