Similar
Similar
Similar
Similar

RS1J-M3/5AT | |
|---|---|
DigiKey Part Number | RS1J-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1J-M3/5AT |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1J-13 | Diodes Incorporated | 0 | RS1JDITR-ND | 2,62475 Kč | Upgrade |
| RS1J-13-F | Diodes Incorporated | 11 996 | RS1J-FDICT-ND | 8,82000 Kč | Upgrade |
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | 1,22355 Kč | Similar |
| ES1J | onsemi | 391 502 | ES1JFSCT-ND | 10,71000 Kč | Similar |
| FR1J | Diotec Semiconductor | 3 911 | 4878-FR1JCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 500 | 1,60068 Kč | 36 015,30 Kč |
| Unit Price without VAT: | 1,60068 Kč |
|---|---|
| Unit Price with VAT: | 1,93682 Kč |







