
ES2J | |
|---|---|
DigiKey Part Number | 4878-ES2JTR-ND - Tape & Reel (TR) 4878-ES2JCT-ND - Cut Tape (CT) 4878-ES2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 5,06260 Kč | 506,26 Kč |
| 500 | 3,81618 Kč | 1 908,09 Kč |
| 1 000 | 3,41385 Kč | 3 413,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90192 Kč | 8 705,76 Kč |
| 6 000 | 2,64382 Kč | 15 862,92 Kč |
| 9 000 | 2,51227 Kč | 22 610,43 Kč |
| 15 000 | 2,36443 Kč | 35 466,45 Kč |
| 21 000 | 2,27687 Kč | 47 814,27 Kč |
| 30 000 | 2,19178 Kč | 65 753,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


