
STN4NF03L | |
|---|---|
DigiKey Part Number | 497-4525-2-ND - Tape & Reel (TR) 497-4525-1-ND - Cut Tape (CT) 497-4525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN4NF03L |
Description | MOSFET N-CH 30V 6.5A SOT223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN4NF03L Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 10,75730 Kč | 1 075,73 Kč |
| 500 | 8,34292 Kč | 4 171,46 Kč |
| 1 000 | 7,56537 Kč | 7 565,37 Kč |
| 2 000 | 6,91097 Kč | 13 821,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,36061 Kč | 25 442,44 Kč |
| 8 000 | 5,89781 Kč | 47 182,48 Kč |
| 12 000 | 5,66208 Kč | 67 944,96 Kč |
| 20 000 | 5,39727 Kč | 107 945,40 Kč |
| 28 000 | 5,24054 Kč | 146 735,12 Kč |
| 40 000 | 5,19701 Kč | 207 880,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |













