
TPS63001DRCT | |
|---|---|
DigiKey Part Number | 296-32517-2-ND - Tape & Reel (TR) 296-32517-1-ND - Cut Tape (CT) 296-32517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63001DRCT |
Description | IC REG BUCK BST 3.3V 1.6A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63001DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,52520 Kč | 1 063,13 Kč |
| 100 | 38,20590 Kč | 3 820,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,14596 Kč | 9 036,49 Kč |
| 500 | 34,90372 Kč | 17 451,86 Kč |
| 750 | 34,28189 Kč | 25 711,42 Kč |
| 1 250 | 33,59277 Kč | 41 990,96 Kč |
| 1 750 | 33,18980 Kč | 58 082,15 Kč |
| 2 500 | 32,80249 Kč | 82 006,22 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |








