



FDD390N15A | |
|---|---|
DigiKey Part Number | FDD390N15ATR-ND - Tape & Reel (TR) FDD390N15ACT-ND - Cut Tape (CT) FDD390N15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD390N15A |
Description | MOSFET N-CH 150V 26A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 26A (Tc) 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD390N15A Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1285 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 26A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 100 | 18,91290 Kč | 1 891,29 Kč |
| 500 | 15,00476 Kč | 7 502,38 Kč |
| 1 000 | 13,74802 Kč | 13 748,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57762 Kč | 28 944,05 Kč |
| 5 000 | 10,79247 Kč | 53 962,35 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



