
S115FP | |
|---|---|
DigiKey Part Number | S115FPTR-ND - Tape & Reel (TR) S115FPCT-ND - Cut Tape (CT) S115FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S115FP |
Description | DIODE SCHOTTKY 150V 1A SOD123HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Mfr | Capacitance @ Vr, F 32pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS10150HE-AU_R1_000A1 | Panjit International Inc. | 2 645 | 3757-SS10150HE-AU_R1_000A1CT-ND | 5,88000 Kč | Similar |
| SS10150HE_R1_00001 | Panjit International Inc. | 16 288 | 3757-SS10150HE_R1_00001CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 100 | 5,13610 Kč | 513,61 Kč |
| 500 | 3,87330 Kč | 1 936,65 Kč |
| 1 000 | 3,46572 Kč | 3 465,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72890 Kč | 8 186,70 Kč |
| 6 000 | 2,48686 Kč | 14 921,16 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








