
SS10150HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS10150HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS10150HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS10150HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10150HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 150V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 150 V |
Mfr | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12514 Kč | 3 375,42 Kč |
| 6 000 | 1,00962 Kč | 6 057,72 Kč |
| 9 000 | 0,95070 Kč | 8 556,30 Kč |
| 15 000 | 0,88444 Kč | 13 266,60 Kč |
| 21 000 | 0,84517 Kč | 17 748,57 Kč |
| 30 000 | 0,80699 Kč | 24 209,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,25310 Kč | 225,31 Kč |
| 500 | 1,65590 Kč | 827,95 Kč |
| 1 000 | 1,46209 Kč | 1 462,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 500 | 2,13592 Kč | 1 067,96 Kč |
| 1 000 | 1,89549 Kč | 1 895,49 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

