Diode 150 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS10150HE_R1_00001

DigiKey Part Number
3757-SS10150HE_R1_00001TR-ND - Tape & Reel (TR)
3757-SS10150HE_R1_00001CT-ND - Cut Tape (CT)
3757-SS10150HE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10150HE_R1_00001
Description
DIODE SCHOTTKY 150V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
85pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOD-123HE
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1002,00530 Kč200,53 Kč
5001,46860 Kč734,30 Kč
1 0001,29453 Kč1 294,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07265 Kč3 217,95 Kč
6 0000,96055 Kč5 763,30 Kč
9 0000,90333 Kč8 129,97 Kč
15 0000,83898 Kč12 584,70 Kč
21 0000,80084 Kč16 817,64 Kč
30 0000,76375 Kč22 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč