
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 100 | 17,70130 Kč | 1 770,13 Kč |
| 500 | 17,17636 Kč | 8 588,18 Kč |
| 1 000 | 16,48343 Kč | 16 483,43 Kč |
| 2 000 | 15,83249 Kč | 31 664,98 Kč |
| 6 000 | 15,18155 Kč | 91 089,30 Kč |
| 10 000 | 14,49912 Kč | 144 991,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






