
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 360 V | |
Load Current | 800 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 100 | 42,99340 Kč | 4 299,34 Kč |
| 500 | 34,67358 Kč | 17 336,79 Kč |
| 1 000 | 31,52136 Kč | 31 521,36 Kč |
| 2 000 | 29,18638 Kč | 58 372,76 Kč |
| 5 000 | 27,02443 Kč | 135 122,15 Kč |
| 10 000 | 24,56766 Kč | 245 676,60 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |





