
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Load | 0 V ~ 360 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 100 | 15,64350 Kč | 1 564,35 Kč |
| 500 | 13,58150 Kč | 6 790,75 Kč |
| 1 000 | 12,34682 Kč | 12 346,82 Kč |
| 2 000 | 11,42081 Kč | 22 841,62 Kč |
| 6 000 | 10,87696 Kč | 65 261,76 Kč |
| 10 000 | 10,46960 Kč | 104 696,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


