New at DigiKey
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW153G1EH

DigiKey Part Number
5875-APW153G1EHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APW153G1EH
Description
SSR RELAY SPST-NO 1.1A 360V, SMD
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Load
0 V ~ 360 V
Load Current
1.1 A
On-State Resistance (Max)
0.9 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1028,34700 Kč283,47 Kč
10023,51780 Kč2 351,78 Kč
50020,95600 Kč10 478,00 Kč
1 00019,39165 Kč19 391,65 Kč
2 00017,95329 Kč35 906,58 Kč
5 00017,08817 Kč85 440,85 Kč
10 00016,48343 Kč164 834,30 Kč
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč