
0160001.MR | |
|---|---|
DigiKey Part Number | F3560TR-ND - Tape & Reel (TR) F3560CT-ND - Cut Tape (CT) F3560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0160001.MR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0160001.MR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 9.0 |
Part Status Active | Approval Agency cULus |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.1826 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,57000 Kč | 106,57 Kč |
| 5 | 88,47000 Kč | 442,35 Kč |
| 10 | 81,62800 Kč | 816,28 Kč |
| 50 | 67,70120 Kč | 3 385,06 Kč |
| 100 | 62,44350 Kč | 6 244,35 Kč |
| 250 | 56,08296 Kč | 14 020,74 Kč |
| 500 | 51,67868 Kč | 25 839,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,06969 Kč | 41 069,69 Kč |
| Unit Price without VAT: | 106,57000 Kč |
|---|---|
| Unit Price with VAT: | 128,94970 Kč |











