P-Channel 60 V 22A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD650P06NMATMA1

DigiKey Part Number
448-IPD650P06NMATMA1TR-ND - Tape & Reel (TR)
448-IPD650P06NMATMA1CT-ND - Cut Tape (CT)
448-IPD650P06NMATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD650P06NMATMA1
Description
MOSFET P-CH 60V 22A TO252-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 22A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD650P06NMATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1.04mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO252-3-313
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
65mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1034,62000 Kč346,20 Kč
10023,43530 Kč2 343,53 Kč
50018,64356 Kč9 321,78 Kč
1 00017,10255 Kč17 102,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,43524 Kč38 588,10 Kč
5 00014,40514 Kč72 025,70 Kč
7 50013,88067 Kč104 105,03 Kč
12 50013,29153 Kč166 144,12 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč