
ADM3077EARZ | |
|---|---|
DigiKey Part Number | ADM3077EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3077EARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3077EARZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851IS8#TRPBF | Analog Devices Inc. | 6 138 | 505-LTC2851IS8#TRPBFCT-ND | 134,18000 Kč | Similar |
| SP3077EEN-L | MaxLinear, Inc. | 4 378 | 1016-1050-5-ND | 34,02000 Kč | Direct |
| ISL83077EIBZA | Renesas Electronics Corporation | 2 291 | ISL83077EIBZA-ND | 48,93000 Kč | Similar |
| ISL83077EIBZA-T | Renesas Electronics Corporation | 2 501 | ISL83077EIBZA-TCT-ND | 48,93000 Kč | Similar |
| SP3071EEN-L | MaxLinear, Inc. | 1 992 | 1016-1044-5-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 98 | 79,97235 Kč | 7 837,29 Kč |
| 196 | 76,97908 Kč | 15 087,90 Kč |
| 294 | 75,47925 Kč | 22 190,90 Kč |
| 588 | 73,28088 Kč | 43 089,16 Kč |
| 1 078 | 71,67954 Kč | 77 270,54 Kč |
| 2 548 | 69,82824 Kč | 177 922,36 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |











