
SP3071EEN-L | |
|---|---|
DigiKey Part Number | 1016-1044-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3071EEN-L |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3071EEN-L Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 98 | 20,42163 Kč | 2 001,32 Kč |
| 196 | 19,46816 Kč | 3 815,76 Kč |
| 294 | 18,99105 Kč | 5 583,37 Kč |
| 588 | 18,29077 Kč | 10 754,97 Kč |
| 1 078 | 17,78090 Kč | 19 167,81 Kč |
| 2 548 | 17,19141 Kč | 43 803,71 Kč |
| 5 096 | 16,80977 Kč | 85 662,59 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


