Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SP3071EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3071EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3071EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3071EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3071EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3071EEN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3071EARZ | Analog Devices Inc. | 1 030 | ADM3071EARZ-ND | 25,66000 Kč | Direct |
| ADM3071EARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3071EARZ-REEL7TR-ND | 14,83615 Kč | Direct |
| ISL83071EIBZA | Renesas Electronics Corporation | 4 227 | ISL83071EIBZA-ND | 8,76000 Kč | Direct |
| ISL83071EIBZA-T | Renesas Electronics Corporation | 1 209 | ISL83071EIBZA-TCT-ND | 8,76000 Kč | Direct |
| MAX3071EESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3071EESA+-ND | 42,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 100 | 20,05520 Kč | 2 005,52 Kč |
| 250 | 18,85788 Kč | 4 714,47 Kč |
| 500 | 18,13514 Kč | 9 067,57 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,91246 Kč | 42 281,15 Kč |
| 5 000 | 16,53416 Kč | 82 670,80 Kč |
| 7 500 | 16,34473 Kč | 122 585,47 Kč |
| 12 500 | 16,13483 Kč | 201 685,38 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |














