
ADM3074EARZ | |
|---|---|
DigiKey Part Number | ADM3074EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3074EARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3074EARZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851IS8#PBF | Analog Devices Inc. | 198 | LTC2851IS8#PBF-ND | 133,27000 Kč | Similar |
| LTC2851IS8#TRPBF | Analog Devices Inc. | 6 088 | 505-LTC2851IS8#TRPBFCT-ND | 133,27000 Kč | Similar |
| MAX3074EESA+T | Analog Devices Inc./Maxim Integrated | 4 391 | MAX3074EESA+TCT-ND | 206,47000 Kč | Direct |
| SP3074EEN-L/TR | MaxLinear, Inc. | 4 228 | 1016-SP3074EEN-L/TRCT-ND | 37,96000 Kč | Direct |
| MAX3074EASA+ | Analog Devices Inc./Maxim Integrated | 528 | MAX3074EASA+-ND | 247,76000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 10 | 94,51700 Kč | 945,17 Kč |
| 98 | 79,42969 Kč | 7 784,11 Kč |
| 196 | 76,45668 Kč | 14 985,51 Kč |
| 294 | 74,96701 Kč | 22 040,30 Kč |
| 588 | 72,78357 Kč | 42 796,74 Kč |
| 1 078 | 71,19309 Kč | 76 746,15 Kč |
| 2 548 | 69,35436 Kč | 176 714,91 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |

