1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3074EESA+T

DigiKey Part Number
MAX3074EESA+TTR-ND - Tape & Reel (TR)
MAX3074EESA+TCT-ND - Cut Tape (CT)
MAX3074EESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3074EESA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3074EESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,47000 Kč206,47 Kč
10160,79600 Kč1 607,96 Kč
25149,40880 Kč3 735,22 Kč
100136,88300 Kč13 688,30 Kč
250134,65564 Kč33 663,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500121,22793 Kč303 069,83 Kč
Manufacturers Standard Package
Unit Price without VAT:206,47000 Kč
Unit Price with VAT:249,82870 Kč