
LT3964RUHE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3964RUHE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT3964RUHE-1#TRPBFCT-ND - Cut Tape (CT) 505-LT3964RUHE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3964RUHE-1#TRPBF |
Description | IC LED DRVR CTRLR PWM 1.6A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 2A 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3964RUHE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose, Industrial, Medical | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 25 | 90,03120 Kč | 2 250,78 Kč |
| 100 | 81,89430 Kč | 8 189,43 Kč |
| 250 | 81,28072 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,72295 Kč | 179 307,38 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |








