OR Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G32SE-7

DigiKey Part Number
74AHC1G32SE-7DITR-ND - Tape & Reel (TR)
74AHC1G32SE-7DICT-ND - Cut Tape (CT)
74AHC1G32SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G32SE-7
Description
IC GATE OR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G32SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,65900 Kč16,59 Kč
251,45320 Kč36,33 Kč
1001,22420 Kč122,42 Kč
2501,11540 Kč278,85 Kč
5001,04990 Kč524,95 Kč
1 0000,99552 Kč995,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92839 Kč2 785,17 Kč
6 0000,89557 Kč5 373,42 Kč
9 0000,87912 Kč7 912,08 Kč
15 0000,86090 Kč12 913,50 Kč
21 0000,85025 Kč17 855,25 Kč
30 0000,84000 Kč25 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč