
74AHC1G02SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G02SE-7DITR-ND - Tape & Reel (TR) 74AHC1G02SE-7DICT-ND - Cut Tape (CT) 74AHC1G02SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G02SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 100 | 1,32500 Kč | 132,50 Kč |
| 250 | 1,20864 Kč | 302,16 Kč |
| 500 | 1,13810 Kč | 569,05 Kč |
| 1 000 | 1,07993 Kč | 1 079,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00818 Kč | 3 024,54 Kč |
| 6 000 | 0,97301 Kč | 5 838,06 Kč |
| 9 000 | 0,95539 Kč | 8 598,51 Kč |
| 15 000 | 0,93587 Kč | 14 038,05 Kč |
| 21 000 | 0,92446 Kč | 19 413,66 Kč |
| 30 000 | 0,91349 Kč | 27 404,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






