DMP3026SFDE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet
P-Channel 30 V 10.4A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3026SFDE-7

DigiKey Part Number
31-DMP3026SFDE-7TR-ND - Tape & Reel (TR)
31-DMP3026SFDE-7CT-ND - Cut Tape (CT)
31-DMP3026SFDE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3026SFDE-7
Description
MOSFET P-CH 30V 10.4A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10.4A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.6 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1204 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,98200 Kč109,82 Kč
1007,08470 Kč708,47 Kč
5005,40698 Kč2 703,49 Kč
1 0004,86608 Kč4 866,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,17839 Kč12 535,17 Kč
6 0003,83203 Kč22 992,18 Kč
9 0003,65554 Kč32 899,86 Kč
15 0003,45722 Kč51 858,30 Kč
21 0003,33977 Kč70 135,17 Kč
30 0003,22566 Kč96 769,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč