
TPD1E0B04DPLR | |
|---|---|
DigiKey Part Number | 296-50584-2-ND - Tape & Reel (TR) 296-50584-1-ND - Cut Tape (CT) 296-50584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E0B04DPLR |
Description | TVS DIODE 3.6VWM 10.1VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.1V Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E0B04DPLR Models |
Category | Power - Peak Pulse 15W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications RF Antenna |
Part Status Active | Capacitance @ Frequency 0.13pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.7V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.7A (8/20µA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| 2 000 | 2,98277 Kč | 5 965,54 Kč |
| 5 000 | 2,62450 Kč | 13 122,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| 30 000 | 2,12162 Kč | 63 648,60 Kč |
| 45 000 | 2,03587 Kč | 91 614,15 Kč |
| 75 000 | 1,93952 Kč | 145 464,00 Kč |
| 105 000 | 1,88249 Kč | 197 661,45 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











