


LT3477IUF#PBF | |
|---|---|
DigiKey Part Number | LT3477IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3477IUF#PBF |
Description | IC LED DRIVER RGLTR PWM 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A (Switch) 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3477IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 200kHz ~ 3.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 10 | 196,91900 Kč | 1 969,19 Kč |
| 91 | 169,31769 Kč | 15 407,91 Kč |
| 182 | 163,63209 Kč | 29 781,04 Kč |
| 273 | 160,78623 Kč | 43 894,64 Kč |
| 546 | 156,61048 Kč | 85 509,32 Kč |
| 1 001 | 153,56964 Kč | 153 723,21 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |











